+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11TW1-7

Switch: toggle; Pos: 3; SPDT; (ON)-OFF-(ON); 5A/125VAC; 5A/30VDC

Manufacturer: HONEYWELL

Manufacturer part number:
11TW1-7
TME Symbol:
11TW1-7

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
SPDT
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
5A / 125V AC
DC contacts rating @R
5A / 30V DC
Leads
for soldering
Manufacturer series
TW
Operating temperature
-65...71°C
Kind of toggle
round
Knob height
17.27mm
Body dimensions
14.7x13.7x18.8mm
Electrical life
20000 cycles
Mounting
on panel
Gross weight15.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
See other products from this series.:
*
11TW1-7
5 in TME stock
Net price for quantities from 1 pcs - 102.72 USDGross price for quantities from 1 pcs - 102.72 USD
Net price for quantities from 5 pcs - 94.08 USDGross price for quantities from 5 pcs - 94.08 USD
Net price for quantities from 10 pcs - 91.86 USDGross price for quantities from 10 pcs - 91.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.