+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12-21/BHC-AP1Q2/2C

LED; blue; SMD; 1208; 45mcd; 3x2mm; 120°; 20mA; λd: 468nm; 3.3V

Manufacturer: EVERLIGHT

Manufacturer part number:
12-21/BHC-AP1Q2/2C
TME Symbol:
12-21/BHC-AP1Q2/2C

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
blue
Mounting
SMD
Case - inch
1208
Luminosity
45mcd
Dimensions
3x2mm
Viewing angle
120°
LED current
20mA
Wavelength
468nm
LED lens
transparent
Operating voltage
3.3V
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs EVERLIGHT,
*
12-21/BHC-AP1Q2/2C
0 in TME stock
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 250 pcs - 0.07 USDGross price for quantities from 250 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.