+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12.A2.8.230.0000

Programmable time switch; Range: 1min÷7days; DPDT; 110÷230VAC


Manufacturer: FINDER

Manufacturer part number:
12.A2.8.230.0000
TME Symbol:
12.A2.8.230.0000

Specification

Manufacturer
FINDER
Type of automation module
programmable time switch
Counting range
1min...7days
Kind of output
DPDT
Mounting
for DIN rail mounting
Timers features
weekly
Counter operation modes
cyclical operation ON-OFF in set times (days and hours), max number of sets 50
Operating temperature
-20...50°C
Output 1 electrical parameters
250V AC / 16A
Kind of display used
LCD
Electrical connection
screw terminals
IP rating
IP20
Additional functions
NFC
Supply voltage
  • 110...230V AC
Gross weight142.58 g
Certificates
EAN code8012823401829
See other products in this category: Digital Timers FINDER,
*
12.A2.8.230.0000
5 in TME stock
Net price for quantities from 1 pcs - 140.03 USDGross price for quantities from 1 pcs - 140.03 USD
Net price for quantities from 5 pcs - 131.10 USDGross price for quantities from 5 pcs - 131.10 USD
Net price for quantities from 25 pcs - 124.15 USDGross price for quantities from 25 pcs - 124.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs