+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12.A4.8.230.0010

Automation module: programmable time switch; Range: 1min÷7days

Manufacturer: FINDER

Manufacturer part number:
12.A4.8.230.0010
TME Symbol:
12.A4.8.230.0010

Specification

Manufacturer
FINDER
Type of automation module
programmable time switch
Counting range
1min...7days
Kind of output
SPST-NO
Mounting
for DIN rail mounting
Timers features
weekly
Counter operation modes
cyclical operation ON-OFF in set times (days and hours), max number of sets 50
Operating temperature
-20...50°C
Output 1 electrical parameters
250V AC / 16A
Kind of display used
LCD
Electrical connection
screw terminals
IP rating
IP20
Additional functions
NFC
Voltage output
0...10V
Supply voltage
  • 110...230V AC
Gross weight125.7 g
Certificates
EAN code8012823433509
See other products in this category: Digital Timers FINDER,
*
12.A4.8.230.0010
1 in TME stock
Net price for quantities from 1 pcs - 178.06 USDGross price for quantities from 1 pcs - 178.06 USD
Net price for quantities from 5 pcs - 165.34 USDGross price for quantities from 5 pcs - 165.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs