+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12.B2.8.230.0000

Programmable time switch; DPDT; 110÷230VAC; 110÷230VDC; IP20


Manufacturer: FINDER

Manufacturer part number:
12.B2.8.230.0000
TME Symbol:
12.B2.8.230.0000

Specification

Manufacturer
FINDER
Type of automation module
programmable time switch
Kind of output
DPDT
Mounting
for DIN rail mounting
Timers features
yearly
Operating temperature
-20...50°C
Output 1 electrical parameters
250V AC / 16A
Kind of display used
LCD
Electrical connection
screw terminals
IP rating
IP20
Additional functions
NFC
Supply voltage
  • 110...230V AC
  • 110...230V DC
Gross weight126.3 g
Certificates
EAN code8012823446646
See other products in this category: Digital Timers FINDER,
*
12.B2.8.230.0000
1 in TME stock
Net price for quantities from 1 pcs - 193.19 USDGross price for quantities from 1 pcs - 193.19 USD
Net price for quantities from 5 pcs - 179.39 USDGross price for quantities from 5 pcs - 179.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.