+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

120.03.15.18

Test probe: high current; 8A; Overall len: 33.3mm; 15mΩ

NEW

Manufacturer: FIXTEST

Manufacturer part number:
120.03.15.18
TME Symbol:
120.03.15.18

Specification

Manufacturer
FIXTEST
Type of test probe
high current
Current rating
8A
Overall length
33.3mm
Minimum pitch
2.54mm
Mounting height
8.35mm
Resistance
15mΩ
Key stroke
4.2mm
Gross weight0.25 g
See other products in this category: Test Probes FIXTEST,
*
120.03.15.18
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.68 USDGross price for quantities from 1 pcs - 7.68 USD
Net price for quantities from 5 pcs - 6.83 USDGross price for quantities from 5 pcs - 6.83 USD
Net price for quantities from 25 pcs - 5.98 USDGross price for quantities from 25 pcs - 5.98 USD