+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1200200000

Connector: HDC; female; HDC; PIN: 6; 24A; 500V; 6+PE; size 3; screws

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1200200000

Alternative designations: HDC HE 6 FS

TME Symbol:
1200200000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
HDC
Kind of connector
female
Manufacturer series
HDC
Number of pins
6
Current rating
24A
Rated voltage
0.5kV
Connector pinout layout
6+PE
Case
size 3
Electrical mounting
screw terminal
Locking system
screws
Connector variant
with earthing
Spatial orientation
straight
Wire cross-section
2.5mm2
Contact plating
silver plated
Insert mounting
44x27mm
Mechanical durability
500 cycles
Contact material
copper alloy
Insulator material
polycarbonate
Operating temperature
-40...125°C
Gross weight50.52 g
Certificates
See other products in this category: Weidmuller connectors WEIDMÜLLER,
See other products from this series.:
*
1200200000
14 in TME stock
Net price for quantities from 1 pcs - 12.68 USDGross price for quantities from 1 pcs - 12.68 USD
Net price for quantities from 10 pcs - 10.77 USDGross price for quantities from 10 pcs - 10.77 USD
Net price for quantities from 25 pcs - 10.08 USDGross price for quantities from 25 pcs - 10.08 USD
Net price for quantities from 50 pcs - 9.61 USDGross price for quantities from 50 pcs - 9.61 USD
Net price for quantities from 100 pcs - 9.16 USDGross price for quantities from 100 pcs - 9.16 USD
Net price for quantities from 250 pcs - 8.60 USDGross price for quantities from 250 pcs - 8.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.