+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1202100000

Enclosure for connectors: HDC; size 3; for panel mounting; IP65


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1202100000

Alternative designations: HDC 06B ALU

TME Symbol:
1202100000

Specification

Manufacturer
WEIDMÜLLER
Type of enclosure for connectors
HDC
Case
size 3
Mechanical mounting
for panel mounting
Locking system
with latch
Spatial orientation
straight
IP rating
IP65
Application - series/manufacturer
HDC
Insert mounting
44x27mm
Enclosure material
aluminium alloy
Operating temperature
-40...125°C
Gross weight110.53 g
Certificates
See other products in this category: Weidmuller connectors WEIDMÜLLER,
*
1202100000
12 in TME stock
Net price for quantities from 1 pcs - 15.39 USDGross price for quantities from 1 pcs - 15.39 USD
Net price for quantities from 10 pcs - 13.08 USDGross price for quantities from 10 pcs - 13.08 USD
Net price for quantities from 25 pcs - 12.13 USDGross price for quantities from 25 pcs - 12.13 USD
Net price for quantities from 50 pcs - 11.56 USDGross price for quantities from 50 pcs - 11.56 USD
Net price for quantities from 100 pcs - 11.12 USDGross price for quantities from 100 pcs - 11.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.