+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12023/2/SP

Gasket; Standard Buccaneer®; 7÷9mm

Manufacturer: BULGIN

Manufacturer part number:
12023/2/SP
TME Symbol:
12023/2/SP

Specification

Manufacturer
BULGIN
Type of connector accessories
gasket
Application - series/manufacturer
Standard Buccaneer®
Cable external diameter
7...9mm
Gross weight0.465 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
*
12023/2/SP
70 in TME stock
Net price for quantities from 2 pcs - 0.79 USDGross price for quantities from 2 pcs - 0.79 USD
Net price for quantities from 60 pcs - 0.71 USDGross price for quantities from 60 pcs - 0.71 USD
Net price for quantities from 175 pcs - 0.64 USDGross price for quantities from 175 pcs - 0.64 USD
Net price for quantities from 350 pcs - 0.58 USDGross price for quantities from 350 pcs - 0.58 USD
Net price for quantities from 750 pcs - 0.50 USDGross price for quantities from 750 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.