+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1202500000

Enclosure for connectors: HDC; size 3; with latch; with cover


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1202500000

Alternative designations: HDC 06B ADLU

TME Symbol:
1202500000

Specification

Manufacturer
WEIDMÜLLER
Type of enclosure for connectors
HDC
Case
size 3
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
with latch
Connector variant
with cover
Spatial orientation
straight
Insert mounting
44x27mm
Gross weight179.4 g
Certificates
See other products in this category: Weidmuller connectors WEIDMÜLLER,
*
1202500000
0 in TME stock
Net price for quantities from 1 pcs - 28.43 USDGross price for quantities from 1 pcs - 28.43 USD
Net price for quantities from 10 pcs - 24.17 USDGross price for quantities from 10 pcs - 24.17 USD
Net price for quantities from 25 pcs - 22.66 USDGross price for quantities from 25 pcs - 22.66 USD
Net price for quantities from 50 pcs - 21.58 USDGross price for quantities from 50 pcs - 21.58 USD
Net price for quantities from 100 pcs - 20.55 USDGross price for quantities from 100 pcs - 20.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.