+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

121011-04

Lamp: machine light; 8.5W; 24VDC; 60000h; 15°; 5000K; -10÷50°C; IP67


Manufacturer: LED2WORK

Manufacturer part number:
121011-04
TME Symbol:
121011-04

Specification

Manufacturer
LED2WORK
Type of lamp
machine light
Power consumption
8.5W
Operating voltage
24V DC
Nominal life
60000h
Viewing angle
15°
Colour temperature
5000K
Operating temperature
-10...50°C
Body dimensions
80x80x62.5mm
IP rating
IP67
Luminosity
1120lm
Manufacturer series
CENALED SPOT
LED colour
white neutral
Mounting
surface mounting
Application
directly in the working area of a machine
Connection
M12 male A coded
Enclosure material
aluminium
Related items
214300-01
Power supply
  • external
Gross weight464.3 g
Certificates
See other products in this category: Light sources - lighting LED2WORK,
See other products from this series.:
*
121011-04
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 137.42 USDGross price for quantities from 1 pcs - 137.42 USD