+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1210F-181K-01

Inductor: wire; SMD; 1210; 180uH; 120mA; R: 6.9Ω; ±10%


Manufacturer: FASTRON

Manufacturer part number:
1210F-181K-01
TME Symbol:
1210F-181K-01

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
SMD
Case - inch
1210
Case - mm
3225
Inductance
0.18mH
Operating current
0.12A
Resistance
6.9Ω
Tolerance
±10%
Resonant frequency
3.6MHz
Q factor
27
Test frequency
0.1MHz
Inductor application
RF applications
Core material
ferrite
Gross weight0.117 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FASTRON,
*
1210F-181K-01
419 in TME stock
Net price for quantities from 2 pcs - 0.53 USDGross price for quantities from 2 pcs - 0.53 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 800 pcs