+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1210F-221K-01

Inductor: wire; SMD; 1210; 220uH; 115mA; R: 7.5Ω; ±10%


Manufacturer: FASTRON

Manufacturer part number:
1210F-221K-01
TME Symbol:
1210F-221K-01

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
SMD
Case - inch
1210
Case - mm
3225
Inductance
0.22mH
Operating current
0.115A
Resistance
7.5Ω
Tolerance
±10%
Resonant frequency
3.3MHz
Q factor
25
Test frequency
0.1MHz
Inductor application
RF applications
Core material
ferrite
Gross weight0.121 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FASTRON,
*
1210F-221K-01
0 in TME stock
Net price for quantities from 800 pcs - 0.28 USDGross price for quantities from 800 pcs - 0.28 USD
Net price for quantities from 4800 pcs - 0.27 USDGross price for quantities from 4800 pcs - 0.27 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.
Hardly available product