+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1210FTC-102K-01

Inductor: wire; SMD; 1210; 1mH; R: 32Ω; ±10%; Core mat: ferrite


Manufacturer: FASTRON

Manufacturer part number:
1210FTC-102K-01
TME Symbol:
1210FTC-102K-01

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
SMD
Case - inch
1210
Case - mm
3225
Inductance
1mH
Resistance
32Ω
Tolerance
±10%
Resonant frequency
1.7MHz
Q factor
8
Test frequency
125kHz
Inductor application
RFID Applications
Core material
ferrite
Sensitivity
10mV/µT
Gross weight0.126 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FASTRON,
*
1210FTC-102K-01
0 in TME stock
Net price for quantities from 800 pcs - 0.29 USDGross price for quantities from 800 pcs - 0.29 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.
Hardly available product