+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1212A2

Switch: push-button; Pos: 2; SPST-NC; 4A/250VAC; 4A/24VDC; ON-(OFF)


Manufacturer: APEM

Manufacturer part number:
1212A2
TME Symbol:
1212A2

Specification

Manufacturer
APEM
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NC
AC contacts rating @R
4A / 250V AC
DC contacts rating @R
4A / 24V DC
Switching method
ON-(OFF)
Illumination
none
Leads
connectors, for soldering
Electrical life
10000 cycles
Max. contact resistance:
10mΩ
Button shape
round
Mounting hole dimensions
Ø12.2mm
Contact material
silver
Actuator colour
black
Panel thickness
max. 5mm
Mounting
on panel
Leads dimensions
6.35x0.8mm
Operating temperature
-20...55°C
Gross weight11.74 g
Certificates
See other products in this category: Standard Switches APEM,
*
1212A2
133 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.32 USDGross price for quantities from 1 pcs - 6.32 USD
Net price for quantities from 5 pcs - 5.82 USDGross price for quantities from 5 pcs - 5.82 USD
Net price for quantities from 10 pcs - 5.57 USDGross price for quantities from 10 pcs - 5.57 USD
Net price for quantities from 25 pcs - 5.24 USDGross price for quantities from 25 pcs - 5.24 USD
Net price for quantities from 40 pcs - 5.07 USDGross price for quantities from 40 pcs - 5.07 USD
Net price for quantities from 80 pcs - 4.84 USDGross price for quantities from 80 pcs - 4.84 USD
Net price for quantities from 120 pcs - 4.72 USDGross price for quantities from 120 pcs - 4.72 USD
Net price for quantities from 200 pcs - 4.58 USDGross price for quantities from 200 pcs - 4.58 USD
Net price for quantities from 520 pcs - 4.33 USDGross price for quantities from 520 pcs - 4.33 USD
Packaging method by the manufacturer:
Tray = 40 pcs