+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1213C2

Switch: push-button; Pos: 2; SPST-NO; 2A/250VAC; 2A/24VDC; OFF-(ON)


Manufacturer: APEM

Manufacturer part number:
1213C2
TME Symbol:
1213C2

Specification

Manufacturer
APEM
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
2A / 24V DC
Switching method
OFF-(ON)
Illumination
none
Leads
connectors, for soldering
Electrical life
10000 cycles
Max. contact resistance:
10mΩ
Button shape
round
Mounting hole dimensions
Ø12.2mm
Contact material
copper
Contact plating
silver plated
Actuator colour
black
Panel thickness
max. 5mm
Mounting
on panel
Leads dimensions
6.35x0.8mm
Operating temperature
-20...55°C
Gross weight11.78 g
Certificates
See other products in this category: Standard Switches APEM,
*
1213C2
222 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.72 USDGross price for quantities from 1 pcs - 4.72 USD
Net price for quantities from 5 pcs - 4.34 USDGross price for quantities from 5 pcs - 4.34 USD
Net price for quantities from 10 pcs - 4.11 USDGross price for quantities from 10 pcs - 4.11 USD
Net price for quantities from 20 pcs - 3.89 USDGross price for quantities from 20 pcs - 3.89 USD
Net price for quantities from 40 pcs - 3.70 USDGross price for quantities from 40 pcs - 3.70 USD
Net price for quantities from 120 pcs - 3.46 USDGross price for quantities from 120 pcs - 3.46 USD
Net price for quantities from 520 pcs - 3.26 USDGross price for quantities from 520 pcs - 3.26 USD
Packaging method by the manufacturer:Tray = 40 pcs