+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1216.1003

Fiber for LED; Ø3mm; L: 45mm; round; Front: flat


Manufacturer: MENTOR

Manufacturer part number:
1216.1003
TME Symbol:
1216.1003

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Face dimensions
Ø3mm
Length
45mm
Shape
round
Front
flat
Holder variant
straight, with PCB mounting
Gross weight0.609 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1216.1003
6 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 5 pcs - 0.73 USDGross price for quantities from 5 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs