+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

121700A J221000

Wire; U/UTP; 4x2x24AWG; industrial Ethernet,outdoor; Cat 5e; wire


Manufacturer: BELDEN

Manufacturer part number:
121700A J221000
TME Symbol:
121700A.J221000

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Kind of cable
U/UTP
Cable structure
4x2x24AWG
Ethernet category
Cat 5e
Core structure
wire
Kind of core
Cu
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
dark blue
Rated voltage
0.3kV
Resistance to
most of oils, rodents, UV rays
Cable external diameter
14mm
Package contents
305m
CPR standard
no classification
Cable features
aluminium armouring
Conform to the norm
UL 1685
Information
The UL Label and Mark on full factory packaging only
Package contents - ft
1000ft
Operating temperature
-25...75°C
Cable application
  • indoor
  • industrial Ethernet
  • outdoor
Gross weight166.673 g
Certificates

WATCH VIDEO

See other products in this category: Industrial Ethernet Cables BELDEN,
*
121700A J221000
0 in TME stock
Net price for quantities from 1 m - 13.84 USDGross price for quantities from 1 m - 13.84 USD
Net price for quantities from 50 m - 11.01 USDGross price for quantities from 50 m - 11.01 USD
Net price for quantities from 100 m - 9.84 USDGross price for quantities from 100 m - 9.84 USD
Net price for quantities from 305 m - 8.69 USDGross price for quantities from 305 m - 8.69 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.