+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

122112

Connector: TNC; plug; male; straight; 50Ω; soldering,crimped; POM

Manufacturer: AMPHENOL RF

Manufacturer part number:
122112
TME Symbol:
122112

Specification

Manufacturer
AMPHENOL RF
Type of connector
TNC
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
crimped, soldering
Mechanical mounting
for cable
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
brass
Insulator material
POM
Body material
brass
Kind of cable
Belden 82240, Belden 82907, Belden 88240, Belden 89907, RG58 Plenum, RG122
Max. frequency
11GHz
Plating material
nickel
Operating temperature
-40...85°C
Gross weight12.28 g
Certificates
See other products in this category: TNC connectors AMPHENOL RF,
*
122112
0 in TME stock
Net price for quantities from 100 pcs - 2.57 USDGross price for quantities from 100 pcs - 2.57 USD
Net price for quantities from 300 pcs - 2.34 USDGross price for quantities from 300 pcs - 2.34 USD
Net price for quantities from 500 pcs - 2.28 USDGross price for quantities from 500 pcs - 2.28 USD
Net price for quantities from 1000 pcs - 2.24 USDGross price for quantities from 1000 pcs - 2.24 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.