+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

122193

Connector: TNC; socket; female; straight; 75Ω; soldering,crimped

Manufacturer: AMPHENOL RF

Manufacturer part number:
122193
TME Symbol:
122193

Specification

Manufacturer
AMPHENOL RF
Type of connector
TNC
Connector
socket
Kind of connector
female
Spatial orientation
straight
Wave impedance
75Ω
Electrical mounting
crimped, soldering
Mechanical mounting
for panel mounting, front side nut
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
phosphor bronze
Insulator material
POM
Body material
brass
Kind of cable
Belden 179DT, Belden 1520A, Belden 1521A, Belden 1522A, Belden 9221, RG161, RG179, RG187
Max. frequency
1GHz
Plating material
nickel
Operating temperature
-40...85°C
Gross weight16.2 g
Certificates
See other products in this category: TNC connectors AMPHENOL RF,
*
122193
0 in TME stock
Net price for quantities from 100 pcs - 8.43 USDGross price for quantities from 100 pcs - 8.43 USD
Net price for quantities from 300 pcs - 7.99 USDGross price for quantities from 300 pcs - 7.99 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.