+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

122248

Connector: TNC; socket; female; straight; 50Ω; soldering; PTFE


Manufacturer: AMPHENOL RF

Manufacturer part number:
122248
TME Symbol:
122248

Specification

Manufacturer
AMPHENOL RF
Type of connector
TNC
Connector
socket
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
soldering
Mechanical mounting
flange (4 holes), for panel mounting
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
phosphor bronze
Insulator material
PTFE
Body material
brass
Max. frequency
11GHz
Plating material
nickel
Operating temperature
-65...165°C
Gross weight12.6 g
Certificates
See other products in this category: TNC connectors AMPHENOL RF,
*
122248
98 in TME stock
Net price for quantities from 1 pcs - 6.08 USDGross price for quantities from 1 pcs - 6.08 USD
Net price for quantities from 5 pcs - 5.55 USDGross price for quantities from 5 pcs - 5.55 USD
Net price for quantities from 10 pcs - 5.29 USDGross price for quantities from 10 pcs - 5.29 USD
Net price for quantities from 25 pcs - 5.08 USDGross price for quantities from 25 pcs - 5.08 USD
Net price for quantities from 50 pcs - 4.91 USDGross price for quantities from 50 pcs - 4.91 USD
Net price for quantities from 100 pcs - 4.73 USDGross price for quantities from 100 pcs - 4.73 USD
Net price for quantities from 500 pcs - 4.45 USDGross price for quantities from 500 pcs - 4.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs