+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

122256

Heatsink: extruded; grilled; aluminium; L: 304.8mm; W: 177.8mm; raw

Manufacturer: Wakefield Thermal

Manufacturer part number:
122256
TME Symbol:
122256

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
304.8mm
Width
177.8mm
Height
57.8mm
Material
aluminium
Material finishing
raw
Base thickness
13.3mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
122256
0 in TME stock
Net price for quantities from 1 pcs - 172.83 USDGross price for quantities from 1 pcs - 172.83 USD
Net price for quantities from 5 pcs - 155.56 USDGross price for quantities from 5 pcs - 155.56 USD
Net price for quantities from 25 pcs - 146.91 USDGross price for quantities from 25 pcs - 146.91 USD
Net price for quantities from 50 pcs - 138.26 USDGross price for quantities from 50 pcs - 138.26 USD
Net price for quantities from 100 pcs - 129.63 USDGross price for quantities from 100 pcs - 129.63 USD
No. of pieces (Multiplicity: 1)