+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

122258

Heatsink: extruded; grilled; aluminium; L: 304.8mm; W: 187.3mm; raw

Manufacturer: Wakefield Thermal

Manufacturer part number:
122258
TME Symbol:
122258

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
304.8mm
Width
187.3mm
Height
79.7mm
Material
aluminium
Material finishing
raw
Base thickness
5.5mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
122258
0 in TME stock
Net price for quantities from 1 pcs - 138.09 USDGross price for quantities from 1 pcs - 138.09 USD
Net price for quantities from 5 pcs - 124.29 USDGross price for quantities from 5 pcs - 124.29 USD
Net price for quantities from 25 pcs - 117.39 USDGross price for quantities from 25 pcs - 117.39 USD
Net price for quantities from 50 pcs - 110.49 USDGross price for quantities from 50 pcs - 110.49 USD
Net price for quantities from 100 pcs - 103.57 USDGross price for quantities from 100 pcs - 103.57 USD
No. of pieces (Multiplicity: 1)