+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

122260

Heatsink: extruded; grilled; aluminium; L: 304.8mm; W: 234.7mm; raw

Manufacturer: Wakefield Thermal

Manufacturer part number:
122260
TME Symbol:
122260

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
304.8mm
Width
234.7mm
Height
64.4mm
Material
aluminium
Material finishing
raw
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
122260
0 in TME stock
Net price for quantities from 1 pcs - 111.97 USDGross price for quantities from 1 pcs - 111.97 USD
Net price for quantities from 5 pcs - 100.76 USDGross price for quantities from 5 pcs - 100.76 USD
Net price for quantities from 25 pcs - 95.18 USDGross price for quantities from 25 pcs - 95.18 USD
Net price for quantities from 50 pcs - 89.58 USDGross price for quantities from 50 pcs - 89.58 USD
Net price for quantities from 100 pcs - 83.98 USDGross price for quantities from 100 pcs - 83.98 USD
No. of pieces (Multiplicity: 1)