+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

122261

Heatsink: extruded; grilled; aluminium; L: 304.8mm; W: 279.4mm; raw

Manufacturer: Wakefield Thermal

Manufacturer part number:
122261
TME Symbol:
122261

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
304.8mm
Width
279.4mm
Height
34.9mm
Material
aluminium
Material finishing
raw
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
122261
0 in TME stock
Net price for quantities from 1 pcs - 159.36 USDGross price for quantities from 1 pcs - 159.36 USD
Net price for quantities from 5 pcs - 143.42 USDGross price for quantities from 5 pcs - 143.42 USD
Net price for quantities from 25 pcs - 135.46 USDGross price for quantities from 25 pcs - 135.46 USD
Net price for quantities from 50 pcs - 127.50 USDGross price for quantities from 50 pcs - 127.50 USD
Net price for quantities from 100 pcs - 119.52 USDGross price for quantities from 100 pcs - 119.52 USD
No. of pieces (Multiplicity: 1)