+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

122263

Heatsink: extruded; grilled; aluminium; L: 304.8mm; W: 213.4mm; raw

Manufacturer: Wakefield Thermal

Manufacturer part number:
122263
TME Symbol:
122263

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
304.8mm
Width
213.4mm
Height
35.6mm
Material
aluminium
Material finishing
raw
Base thickness
10.2mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
122263
0 in TME stock
Net price for quantities from 1 pcs - 140.09 USDGross price for quantities from 1 pcs - 140.09 USD
Net price for quantities from 5 pcs - 126.07 USDGross price for quantities from 5 pcs - 126.07 USD
Net price for quantities from 25 pcs - 119.07 USDGross price for quantities from 25 pcs - 119.07 USD
Net price for quantities from 50 pcs - 112.07 USDGross price for quantities from 50 pcs - 112.07 USD
Net price for quantities from 100 pcs - 105.06 USDGross price for quantities from 100 pcs - 105.06 USD
No. of pieces (Multiplicity: 1)