+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

122264

Heatsink: extruded; grilled; aluminium; L: 304.8mm; W: 191.8mm; raw

Manufacturer: Wakefield Thermal

Manufacturer part number:
122264
TME Symbol:
122264

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
304.8mm
Width
191.8mm
Height
71.1mm
Material
aluminium
Material finishing
raw
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
122264
0 in TME stock
Net price for quantities from 1 pcs - 204.18 USDGross price for quantities from 1 pcs - 204.18 USD
Net price for quantities from 5 pcs - 183.76 USDGross price for quantities from 5 pcs - 183.76 USD
Net price for quantities from 25 pcs - 173.55 USDGross price for quantities from 25 pcs - 173.55 USD
Net price for quantities from 50 pcs - 163.34 USDGross price for quantities from 50 pcs - 163.34 USD
Net price for quantities from 100 pcs - 153.13 USDGross price for quantities from 100 pcs - 153.13 USD
No. of pieces (Multiplicity: 1)