+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

122354

Adapter; TNC female,both sides; Insulation: POM; 50Ω; brass; 11GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
122354
TME Symbol:
122354

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
POM
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
11GHz
Operating temperature
-40...85°C
Cable/adapter structure
  • both sides
  • TNC female
Gross weight17.09 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
122354
0 in TME stock
Net price for quantities from 25 pcs - 16.70 USDGross price for quantities from 25 pcs - 16.70 USD
Net price for quantities from 50 pcs - 16.10 USDGross price for quantities from 50 pcs - 16.10 USD
Net price for quantities from 100 pcs - 15.74 USDGross price for quantities from 100 pcs - 15.74 USD
No. of pieces (Multiplicity: 25)