+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

12237

Strain relief; IP68; PX07..plug; 5÷7mm; Standard Buccaneer®


Manufacturer: BULGIN

Manufacturer part number:
12237
TME Symbol:
12237

Specification

Manufacturer
BULGIN
Type of connector accessories
strain relief
IP rating
IP68
Connectors application
PX07.. plug
Cable external diameter
5...7mm
Application - series/manufacturer
Standard Buccaneer®
Operating temperature
-20...70°C
Gross weight4.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
*
12237
197 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.45 USDGross price for quantities from 1 pcs - 3.45 USD
Net price for quantities from 10 pcs - 2.94 USDGross price for quantities from 10 pcs - 2.94 USD
Net price for quantities from 16 pcs - 2.85 USDGross price for quantities from 16 pcs - 2.85 USD
Net price for quantities from 25 pcs - 2.77 USDGross price for quantities from 25 pcs - 2.77 USD
Net price for quantities from 50 pcs - 2.66 USDGross price for quantities from 50 pcs - 2.66 USD
Net price for quantities from 100 pcs - 2.54 USDGross price for quantities from 100 pcs - 2.54 USD
Net price for quantities from 200 pcs - 2.42 USDGross price for quantities from 200 pcs - 2.42 USD
Net price for quantities from 400 pcs - 2.31 USDGross price for quantities from 400 pcs - 2.31 USD
Net price for quantities from 1000 pcs - 2.16 USDGross price for quantities from 1000 pcs - 2.16 USD
Packaging method by the manufacturer:
Cardboard = 200 pcs