+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12237/R

Strain relief; Standard Vitalis Buccaneer®; 5÷7mm,7÷9mm


Manufacturer: BULGIN

Manufacturer part number:
12237/R
TME Symbol:
12237/R

Specification

Manufacturer
BULGIN
Type of connector accessories
strain relief
Application - series/manufacturer
Standard Vitalis Buccaneer®
Cable external diameter
5...7mm/7...9mm
Gross weight95.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
*
12237/R
200 in TME stock
Net price for quantities from 1 pcs - 3.92 USDGross price for quantities from 1 pcs - 3.92 USD
Net price for quantities from 5 pcs - 3.68 USDGross price for quantities from 5 pcs - 3.68 USD
Net price for quantities from 10 pcs - 3.50 USDGross price for quantities from 10 pcs - 3.50 USD
Net price for quantities from 25 pcs - 3.26 USDGross price for quantities from 25 pcs - 3.26 USD
Net price for quantities from 50 pcs - 3.07 USDGross price for quantities from 50 pcs - 3.07 USD
Net price for quantities from 100 pcs - 2.89 USDGross price for quantities from 100 pcs - 2.89 USD
Net price for quantities from 200 pcs - 2.73 USDGross price for quantities from 200 pcs - 2.73 USD
Net price for quantities from 250 pcs - 2.68 USDGross price for quantities from 250 pcs - 2.68 USD
Net price for quantities from 500 pcs - 2.54 USDGross price for quantities from 500 pcs - 2.54 USD
Net price for quantities from 1000 pcs - 2.41 USDGross price for quantities from 1000 pcs - 2.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.