+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

122409RP

Connector: RP-TNC; plug; male,reverse; straight; 50Ω; for cable


Manufacturer: AMPHENOL RF

Manufacturer part number:
122409RP
TME Symbol:
122409RP

Specification

Manufacturer
AMPHENOL RF
Type of connector
RP-TNC
Connector
plug
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
crimped, soldering
Mechanical mounting
for cable
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
phosphor bronze
Insulator material
PTFE
Body material
brass
Kind of cable
Belden 9258, RG8X, Times LMR-240, Times LMR-240 UltraFlex
Max. frequency
11GHz
Plating material
nickel
Operating temperature
-40...85°C
Kind of connector
  • male
  • reverse
Gross weight10.83 g
Certificates
See other products in this category: TNC connectors AMPHENOL RF,
*
122409RP
0 in TME stock
Net price for quantities from 100 pcs - 3.97 USDGross price for quantities from 100 pcs - 3.97 USD
Net price for quantities from 300 pcs - 3.69 USDGross price for quantities from 300 pcs - 3.69 USD
Net price for quantities from 500 pcs - 3.57 USDGross price for quantities from 500 pcs - 3.57 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.