+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

122416RP

Connector: RP-TNC; plug; reverse,female; angled 90°; 50Ω; PTFE


Manufacturer: AMPHENOL RF

Manufacturer part number:
122416RP
TME Symbol:
122416RP

Specification

Manufacturer
AMPHENOL RF
Type of connector
RP-TNC
Connector
plug
Spatial orientation
angled 90°
Wave impedance
50Ω
Electrical mounting
crimped, soldering
Mechanical mounting
for cable
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
phosphor bronze
Insulator material
PTFE
Body material
brass
Kind of cable
Belden 7810A, Belden 8214, Belden 9913, Times AA-5886, Times AA-6146, Times LMR-400, Times LMR-400 UltraFlex
Max. frequency
11GHz
Plating material
nickel
Operating temperature
-40...85°C
Kind of connector
  • female
  • reverse
Gross weight29.92 g
Certificates
See other products in this category: TNC connectors AMPHENOL RF,
*
122416RP
0 in TME stock
Net price for quantities from 100 pcs - 11.05 USDGross price for quantities from 100 pcs - 11.05 USD
Net price for quantities from 300 pcs - 10.24 USDGross price for quantities from 300 pcs - 10.24 USD
Net price for quantities from 500 pcs - 9.95 USDGross price for quantities from 500 pcs - 9.95 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.