+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

122422

Connector: TNC; plug; male; angled 90°; 50Ω; soldering; for cable

Manufacturer: AMPHENOL RF

Manufacturer part number:
122422
TME Symbol:
122422

Specification

Manufacturer
AMPHENOL RF
Type of connector
TNC
Connector
plug
Kind of connector
male
Spatial orientation
angled 90°
Wave impedance
50Ω
Electrical mounting
soldering
Mechanical mounting
for cable
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
brass
Insulator material
PTFE
Body material
brass
Kind of cable
0.141-inch Conformable, 0.141-inch Semi-Rigid, Belden 1673A, RG402, Times Tflex 402
Max. frequency
11GHz
Plating material
gold
Operating temperature
-65...165°C
Gross weight18.68 g
Certificates
See other products in this category: TNC connectors AMPHENOL RF,
*
122422
0 in TME stock
Net price for quantities from 100 pcs - 9.28 USDGross price for quantities from 100 pcs - 9.28 USD
Net price for quantities from 300 pcs - 8.61 USDGross price for quantities from 300 pcs - 8.61 USD
No. of pieces (Multiplicity: 100)