+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

122426

Connector: TNC; plug; male; straight; 75Ω; crimped; for cable; POM

Manufacturer: AMPHENOL RF

Manufacturer part number:
122426
TME Symbol:
122426

Specification

Manufacturer
AMPHENOL RF
Type of connector
TNC
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
75Ω
Electrical mounting
crimped
Mechanical mounting
for cable
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
brass
Insulator material
POM
Body material
brass
Kind of cable
Belden 8281, Belden 9141, Belden 9231, Belden 88281, Canare LV-775, RD-59, RG59, RG59 Double Shield
Max. frequency
1GHz
Plating material
nickel
Operating temperature
-40...85°C
Gross weight12.3 g
Certificates
See other products in this category: TNC connectors AMPHENOL RF,
*
122426
0 in TME stock
Net price for quantities from 100 pcs - 4.14 USDGross price for quantities from 100 pcs - 4.14 USD
Net price for quantities from 300 pcs - 3.76 USDGross price for quantities from 300 pcs - 3.76 USD
Net price for quantities from 500 pcs - 3.64 USDGross price for quantities from 500 pcs - 3.64 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.