+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

122490RP

Connector: RP-TNC; socket; male,reverse; angled 90°; 50Ω; THT; PTFE


Manufacturer: AMPHENOL RF

Manufacturer part number:
122490RP
TME Symbol:
122490RP

Specification

Manufacturer
AMPHENOL RF
Type of connector
RP-TNC
Connector
socket
Spatial orientation
angled 90°
Wave impedance
50Ω
Electrical mounting
THT
Mechanical mounting
for panel mounting, front side nut
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
brass
Insulator material
PTFE
Body material
brass
Max. frequency
11GHz
Plating material
nickel
Operating temperature
-65...165°C
Kind of connector
  • male
  • reverse
Gross weight2 g
Certificates
See other products in this category: TNC connectors AMPHENOL RF,
*
122490RP
0 in TME stock
Net price for quantities from 100 pcs - 12.19 USDGross price for quantities from 100 pcs - 12.19 USD
Net price for quantities from 300 pcs - 11.27 USDGross price for quantities from 300 pcs - 11.27 USD
Net price for quantities from 500 pcs - 10.95 USDGross price for quantities from 500 pcs - 10.95 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.