+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

122498RP-10

Adapter; RP-TNC female,TNC male; Insulation: PTFE; 50Ω; brass


Manufacturer: AMPHENOL RF

Manufacturer part number:
122498RP-10
TME Symbol:
122498RP-10

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
4GHz
Operating temperature
-40...85°C
Cable/adapter structure
  • RP-TNC female
  • TNC male
Gross weight2 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
122498RP-10
0 in TME stock
Net price for quantities from 25 pcs - 27.08 USDGross price for quantities from 25 pcs - 27.08 USD
Net price for quantities from 50 pcs - 26.11 USDGross price for quantities from 50 pcs - 26.11 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.