+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

122500

Connector: TNC; socket; female; angled 90°; 50Ω; soldering,crimped

Manufacturer: AMPHENOL RF

Manufacturer part number:
122500
TME Symbol:
122500

Specification

Manufacturer
AMPHENOL RF
Type of connector
TNC
Connector
socket
Kind of connector
female
Spatial orientation
angled 90°
Wave impedance
50Ω
Electrical mounting
crimped, soldering
Mechanical mounting
for panel mounting, front side nut
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
phosphor bronze
Insulator material
PTFE
Body material
brass
Kind of cable
Belden 7806A, Belden 8219, Belden 8240, Belden 8259, Belden 8262, Belden 9201, Belden 9203, Belden 9310, Belden 9311, RG58, RG141, Times LMR-195, Times LMR-200-LLPL
Max. frequency
11GHz
Plating material
nickel
Operating temperature
-40...85°C
Gross weight27.23 g
Certificates
See other products in this category: TNC connectors AMPHENOL RF,
*
122500
0 in TME stock
Net price for quantities from 100 pcs - 11.88 USDGross price for quantities from 100 pcs - 11.88 USD
No. of pieces (Multiplicity: 100)