+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

122503

Connector: TNC; plug; male; angled 90°; 50Ω; soldering; for cable

Manufacturer: AMPHENOL RF

Manufacturer part number:
122503
TME Symbol:
122503

Specification

Manufacturer
AMPHENOL RF
Type of connector
TNC
Connector
plug
Kind of connector
male
Spatial orientation
angled 90°
Wave impedance
50Ω
Electrical mounting
soldering
Mechanical mounting
for cable
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
brass
Insulator material
PTFE
Body material
brass
Kind of cable
Belden 7733A, Belden 8242, Belden 8267, Belden 8268, Belden 9251, Belden 9880, Belden 89880, RG8, RG213, RG225, Times AA-4478
Max. frequency
11GHz
Plating material
nickel
Operating temperature
-65...165°C
Gross weight23.9 g
Certificates
See other products in this category: TNC connectors AMPHENOL RF,
*
122503
0 in TME stock
Net price for quantities from 100 pcs - 8.81 USDGross price for quantities from 100 pcs - 8.81 USD
Net price for quantities from 300 pcs - 8.23 USDGross price for quantities from 300 pcs - 8.23 USD
No. of pieces (Multiplicity: 100)