+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

122547

Heatsink: extruded; grilled; aluminium; L: 387.4mm; W: 101.1mm; raw

Manufacturer: Wakefield Thermal

Manufacturer part number:
122547
TME Symbol:
122547

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
387.4mm
Width
101.1mm
Height
47.75mm
Material
aluminium
Material finishing
raw
Thermal resistance @200 LFM
30°C/W
Base thickness
9.91mm
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
122547
0 in TME stock
Net price for quantities from 1 pcs - 67.58 USDGross price for quantities from 1 pcs - 67.58 USD
Net price for quantities from 5 pcs - 58.02 USDGross price for quantities from 5 pcs - 58.02 USD
Net price for quantities from 10 pcs - 53.25 USDGross price for quantities from 10 pcs - 53.25 USD
Net price for quantities from 25 pcs - 48.47 USDGross price for quantities from 25 pcs - 48.47 USD
No. of pieces (Multiplicity: 1)