+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1236370000

Connector: pluggable terminal block; female; power supply; 17.5A

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1236370000

Alternative designations: BCZ 3.81/12/180ZE SN OR BX

TME Symbol:
1236370000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Kind of connector
female
Connector family
power supply
Manufacturer series
OMNIMATE
Current rating
17.5A
Rated voltage
0.32kV
Number of pins
12
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
PCB
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
orange
Contacts pitch
3.81mm
Height
12.5mm
Alias
BCZ 3.81/12/180ZE SN OR BX
Operating temperature
-50...120°C
Gross weight5.1 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1236370000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 50.
Multiple of: 1.
Net price for quantities from 50 pcs - 8.64 USDGross price for quantities from 50 pcs - 8.64 USD