+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

123A-30A00

Connector: M.2 (NGFF); horizontal; SMT; gold flash; PIN: 67; 0.5A


Manufacturer: ATTEND

Manufacturer part number:
123A-30A00
TME Symbol:
123A-30A00

Specification

Manufacturer
ATTEND
Type of connector
M.2 (NGFF)
Spatial orientation
horizontal
Electrical mounting
SMT
Contact plating
gold flash
Number of pins
67
Maximum current
0.5A
Height
3mm
Contacts pitch
0.5mm
Polarisation
A
Gross weight0.838 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Card connectors ATTEND,
*
123A-30A00
886 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 5 pcs - 0.72 USDGross price for quantities from 5 pcs - 0.72 USD
Net price for quantities from 25 pcs - 0.63 USDGross price for quantities from 25 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 900 pcs