+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

123A-40E00

Connector: M.2 (NGFF); horizontal; SMT; gold flash; PIN: 67; 0.5A


Manufacturer: ATTEND

Manufacturer part number:
123A-40E00
TME Symbol:
123A-40E00

Specification

Manufacturer
ATTEND
Type of connector
M.2 (NGFF)
Spatial orientation
horizontal
Electrical mounting
SMT
Contact plating
gold flash
Number of pins
67
Maximum current
0.5A
Height
4mm
Contacts pitch
0.5mm
Polarisation
E
Gross weight0.971 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Card connectors ATTEND,
*
123A-40E00
83 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 5 pcs - 0.73 USDGross price for quantities from 5 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.68 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.65 USD
Net price for quantities from 50 pcs - 0.63 USDGross price for quantities from 50 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 700 pcs