+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

123A-NUT-32

Fixing element; M.2 (NGFF)


Manufacturer: ATTEND

Manufacturer part number:
123A-NUT-32
TME Symbol:
123A-NUT-32

Specification

Manufacturer
ATTEND
Type of connector accessories
fixing element
Related items
123A-30, 123A-32
Application - series/manufacturer
M.2 (NGFF)
Gross weight0.323 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Card connectors ATTEND,
*
123A-NUT-32
528 in TME stock
Net price for quantities from 2 pcs - 0.45 USDGross price for quantities from 2 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 200 pcs