+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

124-1-A-3/2

Relay: reed switch; Ucoil: 3VDC; SPST-NO; 500mA; max.170VDC; 10W

NEW

Manufacturer: Pickering Electronics

Manufacturer part number:
124-1-A-3/2
TME Symbol:
124-1-A-3/2

Specification

Manufacturer
Pickering Electronics
Type of relay
reed switch
Coil voltage
3V DC
Contacts configuration
SPST-NO
Contact current max.
0.5A
Switched voltage
max. 170V DC
Switching capacity
10W
Coil resistance
75Ω
Mounting
THT
Manufacturer series
124
Contact resistance
180mΩ
Operating temperature
-20...85°C
Operate time
0.2ms
Release time
0.1ms
Switched current
0.5A
Min. insulation resistance
1TΩ
Breakdown voltage
200V
Body dimensions
3.9x9.5x3.9mm
Terminal pitch
2mm
Electrical life
100000000 cycles
Gross weight0.3 g
See other products in this category: Reed Electromagnetic Relays Pickering Electronics,
See other products from this series.:
*
124-1-A-3/2
0 in TME stock
Net price for quantities from 1 pcs - 15.06 USDGross price for quantities from 1 pcs - 15.06 USD
Net price for quantities from 10 pcs - 14.51 USDGross price for quantities from 10 pcs - 14.51 USD
No. of pieces (Multiplicity: 1)