+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1241.1022

Switch: keypad; Pos: 2; SPST-NO; 0.05A/24VDC; none; Leads: for PCB


Manufacturer: SCHURTER

Manufacturer part number:
1241.1022
TME Symbol:
1241.1022

Specification

Manufacturer
SCHURTER
Type of switch
keypad
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
50mA / 24V DC
Illumination
none
Leads
for PCB
Switching method
OFF-(ON)
Operating temperature
-25...85°C
Body material
thermoplastic
Body colour
black
Contact material
gold
Operating Force
2.5N
Button shape
round
IP rating
IP40
Max. contact resistance:
50mΩ
Mechanical durability
1000000 cycles
Electrical life
1000000 cycles
Manufacturer series
MTG
Gross weight0.591 g
Certificates
See other products in this category: Keypad Switches SCHURTER,
See other products from this series.:
*
1241.1022
1326 in TME stock
Net price for quantities from 1 pcs - 4.22 USDGross price for quantities from 1 pcs - 4.22 USD
Net price for quantities from 10 pcs - 2.36 USDGross price for quantities from 10 pcs - 2.36 USD
Net price for quantities from 25 pcs - 2.15 USDGross price for quantities from 25 pcs - 2.15 USD
Net price for quantities from 50 pcs - 2.00 USDGross price for quantities from 50 pcs - 2.00 USD
Net price for quantities from 100 pcs - 1.85 USDGross price for quantities from 100 pcs - 1.85 USD
Net price for quantities from 200 pcs - 1.71 USDGross price for quantities from 200 pcs - 1.71 USD
Net price for quantities from 300 pcs - 1.62 USDGross price for quantities from 300 pcs - 1.62 USD
Net price for quantities from 500 pcs - 1.51 USDGross price for quantities from 500 pcs - 1.51 USD
Net price for quantities from 1000 pcs - 1.38 USDGross price for quantities from 1000 pcs - 1.38 USD
Net price for quantities from 2500 pcs - 1.32 USDGross price for quantities from 2500 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs