+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1241.1052

Microswitch TACT; SPST-NO; Pos: 2; 0.125A/48VDC; THT; 2.5N; 4.4mm

Manufacturer: SCHURTER

Manufacturer part number:
1241.1052
TME Symbol:
1241.1052

Specification

Manufacturer
SCHURTER
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.125A / 48V DC
Mounting
THT
Operating Force
2.5N
Body material
polyamide
Button height
4.4mm
Switching method
OFF-(ON)
Manufacturer series
MTG
Operating temperature
-25...85°C
Button shape
prominent, round
Button shape
round
Button material
thermoplastic PC
Leads
for PCB
Max. contact resistance:
50mΩ
Contact plating
silver plated
IP rating
IP40
Mechanical durability
1000000 cycles
Electrical life
1000000 cycles
Gross weight0.521 g
Certificates
See other products in this category: Microswitches TACT SCHURTER,
See other products from this series.:
*
1241.1052
94 in TME stock
Net price for quantities from 1 pcs - 3.76 USDGross price for quantities from 1 pcs - 3.76 USD
Net price for quantities from 10 pcs - 2.12 USDGross price for quantities from 10 pcs - 2.12 USD
Net price for quantities from 25 pcs - 1.98 USDGross price for quantities from 25 pcs - 1.98 USD
Net price for quantities from 50 pcs - 1.87 USDGross price for quantities from 50 pcs - 1.87 USD
Net price for quantities from 100 pcs - 1.77 USDGross price for quantities from 100 pcs - 1.77 USD
Net price for quantities from 200 pcs - 1.67 USDGross price for quantities from 200 pcs - 1.67 USD
Net price for quantities from 300 pcs - 1.61 USDGross price for quantities from 300 pcs - 1.61 USD
Net price for quantities from 400 pcs - 1.56 USDGross price for quantities from 400 pcs - 1.56 USD
Net price for quantities from 500 pcs - 1.53 USDGross price for quantities from 500 pcs - 1.53 USD
Net price for quantities from 1000 pcs - 1.43 USDGross price for quantities from 1000 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs