+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1241.1110.7097

Switch: push-button; Pos: 2; SPST-NO; MCS 18 Print; 0.125A/48VDC

Manufacturer: SCHURTER

Manufacturer part number:
1241.1110.7097
TME Symbol:
1241.1110.7097

Specification

Manufacturer
SCHURTER
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
MCS 18 Print
DC contacts rating @R
0.125A / 48V DC
IP rating
IP65
Switching method
OFF-(ON)
Leads
for PCB
Electrical life
1000000 cycles
Max. contact resistance:
50mΩ
Operating Force
3N
Mechanical durability
1000000 cycles
Button shape
round
Body colour
black
Body material
thermoplastic
Button material
thermoplastic
Contact plating
silver plated
Actuator colour
black
Terminal pitch
7.62mm
Body dimensions
18x5.4mm
Button height
5.4mm
Key stroke
0.5mm
Operating temperature
-25...60°C
Gross weight1.16 g
Certificates
See other products in this category: Push Button Switches SCHURTER,
See other products from this series.:
*
1241.1110.7097
198 in TME stock
Net price for quantities from 1 pcs - 6.33 USDGross price for quantities from 1 pcs - 6.33 USD
Net price for quantities from 10 pcs - 5.71 USDGross price for quantities from 10 pcs - 5.71 USD
Net price for quantities from 25 pcs - 5.29 USDGross price for quantities from 25 pcs - 5.29 USD
Net price for quantities from 50 pcs - 5.07 USDGross price for quantities from 50 pcs - 5.07 USD
Net price for quantities from 100 pcs - 4.85 USDGross price for quantities from 100 pcs - 4.85 USD
Net price for quantities from 200 pcs - 4.49 USDGross price for quantities from 200 pcs - 4.49 USD
Net price for quantities from 300 pcs - 4.28 USDGross price for quantities from 300 pcs - 4.28 USD
Net price for quantities from 500 pcs - 4.00 USDGross price for quantities from 500 pcs - 4.00 USD
Net price for quantities from 1000 pcs - 3.62 USDGross price for quantities from 1000 pcs - 3.62 USD
Net price for quantities from 1500 pcs - 3.40 USDGross price for quantities from 1500 pcs - 3.40 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs