+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1241.1600.23

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/42VDC; SMD; 1.8N; 4.7mm

Manufacturer: SCHURTER

Manufacturer part number:
1241.1600.23
TME Symbol:
1241.1600.23

Specification

Manufacturer
SCHURTER
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.05A / 42V DC
AC contacts rating @R
0.05A / 30V AC
Mounting
SMD
Operating Force
1.8N
Body material
polyamide
Body dimensions
11.4x11.4x3.65mm
Button height
4.7mm
Switching method
OFF-(ON)
Terminal pitch
14x7.5mm
Manufacturer series
SMS
Operating temperature
-40...85°C
Button shape
round
Button shape
round
Button material
aluminium alloy
Key stroke
0.35mm
Leads
for PCB
Max. contact resistance:
50mΩ
Contact plating
gold-plated, nickel plated
IP rating
IP40
Mechanical durability
1000000 cycles
Electrical life
1000000 cycles
Gross weight30 g
Certificates
See other products in this category: Microswitches TACT SCHURTER,
See other products from this series.:
*
1241.1600.23
0 in TME stock
Net price for quantities from 200 pcs - 1.96 USDGross price for quantities from 200 pcs - 1.96 USD
Net price for quantities from 250 pcs - 1.86 USDGross price for quantities from 250 pcs - 1.86 USD
Net price for quantities from 500 pcs - 1.61 USDGross price for quantities from 500 pcs - 1.61 USD
Net price for quantities from 700 pcs - 1.51 USDGross price for quantities from 700 pcs - 1.51 USD
Net price for quantities from 1400 pcs - 1.37 USDGross price for quantities from 1400 pcs - 1.37 USD
Net price for quantities from 2100 pcs - 1.31 USDGross price for quantities from 2100 pcs - 1.31 USD
Net price for quantities from 2800 pcs - 1.28 USDGross price for quantities from 2800 pcs - 1.28 USD
Net price for quantities from 4900 pcs - 1.24 USDGross price for quantities from 4900 pcs - 1.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.