+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1241.1608

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/42VDC; THT; 2.2N; 4.8mm

Manufacturer: SCHURTER

Manufacturer part number:
1241.1608
TME Symbol:
1241.1608

Specification

Manufacturer
SCHURTER
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.05A / 42V DC
AC contacts rating @R
0.05A / 30V AC
Mounting
THT
Operating Force
2.2N
Body material
polyamide
Body dimensions
11.4x11.4x3.5mm
Button height
4.8mm
Switching method
OFF-(ON)
Terminal pitch
12.7x7.62mm
Manufacturer series
PMS
Operating temperature
-40...85°C
Button shape
round
Button shape
round
Button material
aluminium alloy
Key stroke
0.35mm
Leads
for PCB
Max. contact resistance:
50mΩ
Contact plating
gold-plated, nickel plated
IP rating
IP67
Mechanical durability
1000000 cycles
Electrical life
1000000 cycles
Gross weight0.805 g
Certificates
See other products in this category: Microswitches TACT SCHURTER,
See other products from this series.:
*
1241.1608
200 in TME stock
Net price for quantities from 1 pcs - 2.84 USDGross price for quantities from 1 pcs - 2.84 USD
Net price for quantities from 10 pcs - 2.47 USDGross price for quantities from 10 pcs - 2.47 USD
Net price for quantities from 25 pcs - 2.33 USDGross price for quantities from 25 pcs - 2.33 USD
Net price for quantities from 50 pcs - 2.22 USDGross price for quantities from 50 pcs - 2.22 USD
Net price for quantities from 100 pcs - 2.11 USDGross price for quantities from 100 pcs - 2.11 USD
Net price for quantities from 300 pcs - 1.94 USDGross price for quantities from 300 pcs - 1.94 USD
Net price for quantities from 500 pcs - 1.86 USDGross price for quantities from 500 pcs - 1.86 USD
Net price for quantities from 1000 pcs - 1.76 USDGross price for quantities from 1000 pcs - 1.76 USD
Net price for quantities from 2000 pcs - 1.67 USDGross price for quantities from 2000 pcs - 1.67 USD
Net price for quantities from 2500 pcs - 1.64 USDGross price for quantities from 2500 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs