+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1241.1618.11

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/42VDC; SMT; none; 2.2N


Manufacturer: SCHURTER

Manufacturer part number:
1241.1618.11
TME Symbol:
1241.1618.11

Specification

Manufacturer
SCHURTER
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.05A / 42V DC
AC contacts rating @R
0.05A / 30V AC
Mounting
SMT
Illumination
none
Operating Force
2.2N
Body material
polyamide
Body dimensions
11.4x11.4mm
Button height
7.75mm
Switching method
OFF-(ON)
Terminal pitch
7.5x14mm
Manufacturer series
SMS
Operating temperature
-40...85°C
Button shape
round
Button shape
round
Actuator colour
black
Key stroke
0.35mm
Leads
for PCB, Gull Wing
Max. contact resistance:
50mΩ
Contact plating
gold-plated, nickel plated
IP rating
IP67
Mechanical durability
1000000 cycles
Electrical life
1000000 cycles
Gross weight0.836 g
Certificates
See other products in this category: Microswitches TACT SCHURTER,
See other products from this series.:
*
1241.1618.11
312 in TME stock
Net price for quantities from 1 pcs - 3.09 USDGross price for quantities from 1 pcs - 3.09 USD
Net price for quantities from 10 pcs - 2.90 USDGross price for quantities from 10 pcs - 2.90 USD
Net price for quantities from 25 pcs - 2.67 USDGross price for quantities from 25 pcs - 2.67 USD
Net price for quantities from 50 pcs - 2.44 USDGross price for quantities from 50 pcs - 2.44 USD
Net price for quantities from 100 pcs - 2.19 USDGross price for quantities from 100 pcs - 2.19 USD
Net price for quantities from 200 pcs - 1.94 USDGross price for quantities from 200 pcs - 1.94 USD
Net price for quantities from 300 pcs - 1.76 USDGross price for quantities from 300 pcs - 1.76 USD
Net price for quantities from 500 pcs - 1.56 USDGross price for quantities from 500 pcs - 1.56 USD
Net price for quantities from 600 pcs - 1.50 USDGross price for quantities from 600 pcs - 1.50 USD
Net price for quantities from 1000 pcs - 1.38 USDGross price for quantities from 1000 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs